
SWI15-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI15-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI15-24-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 15W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI15-24-E-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.80" L x 2.62" W x 1.91" H (71.0mm x 66.6mm x 48.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency EN, FCC, SIQ, TUV |
Voltage - Output 24V | Standard Number 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 |
Current - Output (Max) 630mA | Weight 0.22 lb (99.79 g) |
Power (Watts) 15 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.05000 | $31.05 |
| 5 | $28.55200 | $142.76 |
| 10 | $27.53800 | $275.38 |
| 25 | $26.25480 | $656.37 |
| 50 | $25.32340 | $1,266.17 |
| 100 | $24.42540 | $2,442.54 |
| 250 | $23.28664 | $5,821.66 |
| 500 | $22.46078 | $11,230.39 |

