Similar


Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.180" (4.57mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 25VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD08H1SB | C&K | 713 | CKN6129-ND | $7.45000 | Direct |
| 219-8MST | CTS Electrocomponents | 28,242 | CT2198MST-ND | $1.20240 | Direct |
| 1-1825058-9 | TE Connectivity ALCOSWITCH Switches | 2,666 | 1-1825058-9-ND | $2.40000 | Similar |
| KAE08LGGR | E-Switch | 0 | 141-KAE08LGGRTR-ND | $1.52399 | Similar |





