



ES02MSABE | |
|---|---|
DigiKey Part Number | CKN1813TR-ND - Tape & Reel (TR) CKN1813CT-ND - Cut Tape (CT) CKN1813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES02MSABE |
Description | SWITCH SLIDE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ES02MSABE Models |
Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.43000 | $20.43 |
| 10 | $16.91600 | $169.16 |
| 25 | $15.67640 | $391.91 |
| 100 | $14.03850 | $1,403.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $12.95710 | $3,887.13 |
| 600 | $12.37108 | $7,422.65 |
| 900 | $12.06110 | $10,854.99 |











