Component Mount TO-18 Circular 0.120" (3.05mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-120

DigiKey Part Number
102-120-ND
Manufacturer
Manufacturer Product Number
102-120
Description
MOUNT CIRCULAR TO-18 0.120"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.120" (3.05mm) White
Datasheet
 Datasheet
EDA/CAD Models
102-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.120" (3.05mm)
Part Status
Active
Diameter - Outside
0.245" (6.22mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.32800$3.28
25$0.31280$7.82
50$0.30160$15.08
100$0.29050$29.05
250$0.27680$69.20
500$0.26678$133.39
1,000$0.25713$257.13
5,000$0.23606$1,180.30
Manufacturers Standard Package