Freescale Tower System - 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-RF-SNAP

DigiKey Part Number
TWR-RF-SNAP-ND
Manufacturer
Manufacturer Product Number
TWR-RF-SNAP
Description
TOWER SYST MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Freescale Tower System - 802.15.4 Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
NXP USA Inc.
Utilized IC / Part
Freescale Tower System
Packaging
Box
RF Type
802.15.4
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver, 802.15.4
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$328.06000$328.06
Manufacturers Standard Package