
SN74AHCT125DR | |
|---|---|
DigiKey Part Number | 296-4652-2-ND - Tape & Reel (TR) 296-4652-1-ND - Cut Tape (CT) 296-4652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125S14-13 | Diodes Incorporated | 1,714 | 31-74AHCT125S14-13CT-ND | $0.34000 | Direct |
| MC74VHCT125ADR2G | onsemi | 9,539 | MC74VHCT125ADR2GOSCT-ND | $0.54000 | Direct |
| 74AHCT125D,118 | Nexperia USA Inc. | 234 | 1727-7293-1-ND | $0.59000 | Upgrade |
| 74AHCT125T14-13 | Diodes Incorporated | 1,919 | 31-74AHCT125T14-13CT-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.49880 | $12.47 |
| 100 | $0.43380 | $43.38 |
| 250 | $0.40268 | $100.67 |
| 500 | $0.38398 | $191.99 |
| 1,000 | $0.37230 | $372.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35228 | $880.70 |
| 5,000 | $0.34247 | $1,712.35 |
| 7,500 | $0.33755 | $2,531.62 |
| 12,500 | $0.33211 | $4,151.38 |
| 17,500 | $0.32892 | $5,756.10 |
| 25,000 | $0.32587 | $8,146.75 |










