


RR0816P-102-D | |
|---|---|
DigiKey Part Number | RR08P1.0KDTR-ND - Tape & Reel (TR) RR08P1.0KDCT-ND - Cut Tape (CT) RR08P1.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-102-D |
Description | RES SMD 1K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-102-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03620 | $1.81 |
| 100 | $0.03430 | $3.43 |
| 250 | $0.03176 | $7.94 |
| 500 | $0.03000 | $15.00 |
| 1,000 | $0.02836 | $28.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02727 | $136.35 |
| 10,000 | $0.02599 | $259.90 |
| 15,000 | $0.02530 | $379.50 |
| 25,000 | $0.02450 | $612.50 |
| 35,000 | $0.02401 | $840.35 |
| 50,000 | $0.02353 | $1,176.50 |

