Cyclone IV E FPGA DE0-Nano EP4CE22 Cyclone® IV E FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0082

DigiKey Part Number
P0082-ND
Manufacturer
Manufacturer Product Number
P0082
Description
DE0-NANO EVAL BOARD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Cyclone IV E FPGA DE0-Nano EP4CE22 Cyclone® IV E FPGA Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
P0082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
Cyclone IV E FPGA DE0-Nano
Contents
Board(s), Cable(s)
Utilized IC / Part
EP4CE22
Interconnect System
-
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$167.44000$167.44
Manufacturers Standard Package