
STDCSW5-25M | |
|---|---|
DigiKey Part Number | 644-STDCSW5-25MTR-ND - Tape & Reel (TR) 644-STDCSW5-25MCT-ND - Cut Tape (CT) 644-STDCSW5-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW5-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
EDA/CAD Models | STDCSW5-25M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.92200 | $9.22 |
| 25 | $0.87160 | $21.79 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.80080 | $80.08 |
| 250 | $0.75736 | $189.34 |
| 500 | $0.72600 | $363.00 |
| 1,000 | $0.69596 | $695.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65091 | $1,952.73 |
| 6,000 | $0.62402 | $3,744.12 |
| 9,000 | $0.60882 | $5,479.38 |
| 15,000 | $0.59020 | $8,853.00 |
| 21,000 | $0.57825 | $12,143.25 |



