
325541009-50 | |
|---|---|
DigiKey Part Number | 223-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 325541009-50 |
Description | SENSOR 203.05PSIA 16BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 203.05PSI (1400kPa) Absolute 16 b 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 325541009-50 Models |
Category | Voltage - Supply 2.2V ~ 3.6V |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 435.11PSI (3000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 203.05PSI (1400kPa) | Mounting Type Surface Mount |
Output Type Digital | Package / Case 8-SMD Module |
Output 16 b | Base Product Number |
Accuracy ±0.232PSI (±1.6kPa) |

