MFR Recommended
Similar

IRLB3034PBF | |
|---|---|
DigiKey Part Number | IRLB3034PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB3034PBF |
Description | MOSFET N-CH 40V 195A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB3034PBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10315 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 195A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP015N04NF2SAKMA1 | Infineon Technologies | 1,282 | 448-IPP015N04NF2SAKMA1-ND | $4.99000 | MFR Recommended |
| PSMN1R9-40PLQ | Nexperia USA Inc. | 60 | 1727-1851-ND | $7.80000 | Similar |















