Direct
Similar

IRFI640G | |
|---|---|
DigiKey Part Number | IRFI640G-ND |
Manufacturer | |
Manufacturer Product Number | IRFI640G |
Description | MOSFET N-CH 200V 9.8A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFI640G Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 5.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI640GPBF | Vishay Siliconix | 0 | IRFI640GPBF-ND | $7.53000 | Direct |
| IRF200B211 | Infineon Technologies | 108 | IRF200B211-ND | $3.43000 | Similar |
| RCX160N20 | Rohm Semiconductor | 133 | RCX160N20-ND | $3.59000 | Similar |
| STF19NF20 | STMicroelectronics | 1,723 | 497-7472-5-ND | $3.05000 | Similar |
| STF20NF20 | STMicroelectronics | 962 | 497-5811-5-ND | $3.53000 | Similar |





