CAD | USD
Add To Favorites
Photo Not Available
H48SC3R325PSFA Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
30 86.08233 $2,582.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H48SC3R325PSFA-ND
Copy   H48SC3R325PSFA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H48SC3R325PSFA

Copy   H48SC3R325PSFA
Description DC DC CONVERTER 3.3V 85W
Copy   DC DC CONVERTER 3.3V 85W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    25A 36V - 75V Input
Documents & Media
Datasheets H48SC3R325PSFA
Featured Product DC/DC Converters – Delta Product Groups
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi H48SC (85W)
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25A
Power (Watts) 85W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 116°C
Efficiency 93%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.39" H (61.0mm x 57.9mm x 10.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

07:09:50 9/15/2019