



GPI-152-3013 | |
|---|---|
DigiKey Part Number | SW114-ND |
Manufacturer | |
Manufacturer Product Number | GPI-152-3013 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GPI-152-3013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.30mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.19400 | $21.94 |
| 25 | $2.03560 | $50.89 |
| 100 | $1.81350 | $181.35 |
| 250 | $1.68144 | $420.36 |
| 500 | $1.59086 | $795.43 |
| 1,000 | $1.50863 | $1,508.63 |
| 2,500 | $1.41280 | $3,532.00 |
| 5,000 | $1.34973 | $6,748.65 |




