Direct
Similar
Similar


95278-401A08 | |
|---|---|
DigiKey Part Number | 95278-401A08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-401A08 |
Description | CONN HEADER SMD 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401A08 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-401A08LF | Amphenol CS (FCI) | 4,842 | 609-95278-401A08LFCT-ND | $1.30000 | Direct |
| GBC04DABN-M30 | Sullins Connector Solutions | 670 | S2351E-04-ND | $1.43000 | Similar |
| M20-8760442 | Harwin Inc. | 2,366 | M20-8760442-ND | $0.82000 | Similar |













