GB01SLT06-214 | ||
---|---|---|
DigiKey Part Number | 1242-1166-2-ND - Tape & Reel (TR) 1242-1166-1-ND - Cut Tape (CT) 1242-1166-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GB01SLT06-214 | |
Description | DIODE SIL CARB 650V 1A DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 1A Surface Mount DO-214AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.5 V | |
Capacitance @ Vr, F | 76pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $2.06300 | $20.63 |
25 | $1.94680 | $48.67 |
100 | $1.78690 | $178.69 |
250 | $1.68516 | $421.29 |
500 | $1.61254 | $806.27 |
1,000 | $1.55442 | $1,554.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46727 | $4,401.81 |
6,000 | $1.40915 | $8,454.90 |