STDMUS2-32.768K | |
|---|---|
DigiKey Part Number | 644-STDMUS2-32.768KTR-ND - Tape & Reel (TR) 644-STDMUS2-32.768KCT-ND - Cut Tape (CT) 644-STDMUS2-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUS2-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDMUS2-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.85200 | $8.52 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.77240 | $38.62 |
| 100 | $0.74030 | $74.03 |
| 250 | $0.70008 | $175.02 |
| 500 | $0.67112 | $335.56 |
| 1,000 | $0.64336 | $643.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60170 | $1,805.10 |
| 6,000 | $0.57684 | $3,461.04 |
| 9,000 | $0.56278 | $5,065.02 |
| 15,000 | $0.54556 | $8,183.40 |
| 21,000 | $0.53452 | $11,224.92 |