Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39050PU33R

DigiKey Part Number
497-8716-2-ND - Tape & Reel (TR)
497-8716-1-ND - Cut Tape (CT)
497-8716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39050PU33R
Description
IC REG LINEAR 3.3V 500MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39050PU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
200 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,765
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.10100$11.01
25$0.99360$24.84
100$0.87470$87.47
250$0.81784$204.46
500$0.78370$391.85
1,000$0.76065$760.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69212$2,076.36
6,000$0.67566$4,053.96
9,000$0.66742$6,006.78
15,000$0.65829$9,874.35
21,000$0.65296$13,712.16
Manufacturers Standard Package