Results: 0
Manufacturer
3MAdafruit Industries LLCBelden Inc.Challenge ElectronicsComus InternationalCUI DevicesCustom Computer Services Inc. (CCS)DB UnlimitedGlass Acoustic Innovations Co. Ltd.KnowlesMallory Sonalert Products Inc.Ole Wolff Electronics Inc
Series
-*AgileAgile 67ANC-50APSARASASBASEASTASX
Clear
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-MagneticPiezo
Type
-CompressionEarphone DriverExciterFull RangeGeneral PurposeGeneral Purpose, Enclosure IncludedHeadphone DriverHigh Power SpeakerIoT SpeakerLow ProfileMicrospeakerPassive RadiatorReceiver
Frequency Range
0 Hz ~ 10 kHz0 Hz ~ 12 kHz0 Hz ~ 2.8 kHz0 Hz ~ 20 kHz0 Hz ~ 6 kHz0 Hz ~ 7 kHz1.05 Hz ~ 1450 Hz5 Hz ~ 20 kHz5 Hz ~ 500 Hz10 Hz ~ 10 kHz10 Hz ~ 11 kHz10 Hz ~ 20 kHz
Frequency - Self Resonant
19.94Hz20.09Hz21.55Hz22.4Hz22.6Hz22.97Hz23.28Hz25Hz26.07Hz26.55Hz26.9Hz27.04Hz
Impedance
1 Ohms1.83 Ohms2 Ohms2.07 Ohms2.2 Ohms|Ohms3 Ohms3.03 Ohms3.14 Ohms3.18 Ohms3.19 Ohms3.2 Ohms3.27 Ohms
Efficiency - dBA
19.0030.0061.8062.7063.0063.6063.8064.0065.0066.268.0069.00
Efficiency - Testing
1mW1mW/100mm1mW/10mm10mW/10mm10mm15mW/1cm20mW50mm80mW/100mm100mW100mW/100mm100mW/1m
Efficiency - Type
-Half Space SensitivitySensitivitySound Pressure Level (SPL)
Power - Rated
0 W1 mW2 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW80 mW100 mW
Power - Max
1 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW75 mW100 mW120 mW150 mW
Port Location
-Free HangingSideTopTop, Dual PortUser Defined
Shape
-OctagonOvalOval, Rectangular FrameRectangleRectangularRoundRound, Rectangular FrameRound, Square FrameSquare
Material - Cone
-Aluminum (AI)Aluminum (AI), Polyurethane (PU)Aluminum (AI), RubberAluminum Composite, Glass CompositeAluminumAluminum, Polyurethane (PU)Cloth (Water Resistant)ClothCloth, PaperCloth, TreatedCopper, Paper
Material - Magnet
-Alnico (AlNiCo)CobaltFerriteN35N38N42ND-40-HNdNd-Fe-B N40Nd-Fe-B N42Nd-Fe-BNd-Fe-B-N38Polybutylene Terephthalate (PBT) 
Ingress Protection
-IP30IP44IP50IP54IP55 - Dust Protected, Water ResistantIP63 - Dust Tight, Water ResistantIP64 - Dust Tight, Water ResistantIP64/IP67 - Dust Tight, Water Resistant, WaterproofIP65 - Dust Tight, Water ResistantIP65 - Dust Tight, Waterproof FaceIP65/IP67 - Dust Tight, Waterproof
Ratings
-IEC 60601-1-8Washable
Termination
-ConnectorFlex ContactsLeaf SpringNonePC PinsQuick ConnectSolder EyeletSolder Eyelet(s)Solder PadsSolder TabsSpring TypeTerminal BlockWire Leads with Connector
Size / Dimension
0.193" Dia (4.90mm)0.197" L x 0.107" W (5.00mm x 2.73mm)0.197" L x 0.108" W (5.00mm x 2.73mm)0.200" L x 0.110" W (5.08mm x 2.79mm)0.201" L x 0.111" W (5.09mm x 2.80mm)0.203" L x 0.117" W (5.15mm x 2.96mm)0.203" L x 0.138" W (5.16mm x 3.51mm)0.203" L x 1.117" W (5.15mm x 2.96mm)0.204" L x 0.140" W (5.18mm x 3.55mm)0.207" L x 0.113" W (5.26mm x 2.87mm)0.208" L x 0.117" W (5.28mm x 2.97mm)0.209" L x 0.129" W (5.30mm x 3.28mm)
Height - Seated (Max)
0.019" (0.49mm)0.030" (0.76mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.057" (1.44mm)0.059" (1.50mm)0.062" (1.58mm)0.063" (1.60mm)0.064" (1.62mm)0.067" (1.70mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.