Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | USB Auto Adapter | Mobile Devices | - | 1 | 5V | 1A | - | 12 ~ 24VDC | - | - | Auto Socket | USB A Receptacle | LED Indicator, USB Pluggable | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desktop | Mobile Devices | - | 1 | 15V ~ 20V | - | - | 12 ~ 30VDC | 90W | - | Auto Socket | Assorted Adapters | 11 Output Plugs, Multiple Output Voltages | |||
0 In Stock | Obsolete | Bulk | Obsolete | USB Auto Adapter | Mobile Devices | - | 1 | 5V | 1A | - | 12 ~ 24VDC | - | - | Auto Socket | USB A Receptacle | LED Indicator, USB Pluggable | |||
0 In Stock | Obsolete | Bulk | Obsolete | USB Auto Adapter | Mobile Devices | - | 2 | 5V, 9V, 12V, 20V | 3A | - | 12 ~ 24VDC | 35W | 1.19" Dia x 2.69" H (30.1mm x 68.3mm) | Auto Socket | USB A Receptacle, USB C Receptacle | - |