AA 2.4 V Nickel Cadmium Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3.6V1X3SBSAA

DigiKey Part Number
2612-ZB3.6V1X3SBSAA-ND
Manufacturer
Manufacturer Product Number
ZB3.6V1X3SBSAA
Description
BATTERY PACK NICD 2.4V AA
Customer Reference
Detailed Description
AA 2.4 V Nickel Cadmium Battery Pack
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Box
Voltage - Rated
Part Status
Active
Capacity
800mAh
Battery Chemistry
Structure
Side to Side, 1 Row x 2 Cells
Rechargeability
Yes
Size / Dimension
1.73" L x 0.63" W x 1.97" H (44.0mm x 16.0mm x 50.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ZEUS Battery Products
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.