1.8VA Power Transformer 115V Primary 12V Secondary 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV301S12018

DigiKey Part Number
3388-BV301S12018-ND
Manufacturer
Manufacturer Product Number
BV301S12018
Description
1.8VA PWR XFMR 50/60HZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8VA Power Transformer 115V Primary 12V Secondary 150mA Through Hole
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Zettler Magnetics
Center Tap
No
Series
Power - Max
1.8VA
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
32.80mm L x 27.80mm W
Voltage - Secondary (Full Load)
12V
Height - Seated (Max)
24.40mm
Current - Output (Max)
150mA
Voltage - Isolation
2800Vrms
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CAD
Tube
Quantitycms-unit-priceExt Price
1$5.01000$5.01
15$4.45067$66.76
30$4.31467$129.44
60$4.18283$250.97
105$4.07876$428.27
255$3.91800$999.09
510$3.79610$1,936.01
1,005$3.67998$3,698.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.