
YC164-JR-1333RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-1333RLTR-ND - Tape & Reel (TR) 13-YC164-JR-1333RLCT-ND - Cut Tape (CT) 13-YC164-JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-1333RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-1333RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04740 | $2.37 |
| 100 | $0.04180 | $4.18 |
| 250 | $0.03544 | $8.86 |
| 500 | $0.03146 | $15.73 |
| 1,000 | $0.02808 | $28.08 |
| 5,000 | $0.02204 | $110.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01839 | $367.80 |
| 40,000 | $0.01696 | $678.40 |
| 60,000 | $0.01623 | $973.80 |
| 100,000 | $0.01540 | $1,540.00 |
| 140,000 | $0.01490 | $2,086.00 |
| 200,000 | $0.01442 | $2,884.00 |

