
YC164-JR-07470KL | |
|---|---|
DigiKey Part Number | YC164J-470KTR-ND - Tape & Reel (TR) YC164J-470KCT-ND - Cut Tape (CT) YC164J-470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07470KL |
Description | RES ARRAY 4 RES 470K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07470KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05360 | $1.34 |
| 50 | $0.04680 | $2.34 |
| 100 | $0.04130 | $4.13 |
| 250 | $0.03500 | $8.75 |
| 500 | $0.03108 | $15.54 |
| 1,000 | $0.02774 | $27.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02177 | $108.85 |
| 10,000 | $0.01982 | $198.20 |
| 15,000 | $0.01882 | $282.30 |
| 25,000 | $0.01768 | $442.00 |
| 35,000 | $0.01701 | $595.35 |
| 50,000 | $0.01634 | $817.00 |

