Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1210CRD07887RL | |
|---|---|
DigiKey Part Number | RT1210CRD07887RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210CRD07887RL |
Description | RES SMD 887 OHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210CRD07887RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210BRD07887RL | YAGEO | 0 | RT1210BRD07887RL-ND | $0.30684 | Upgrade |
| RT1210WRD07887RL | YAGEO | 0 | RT1210WRD07887RL-ND | $1.53417 | Upgrade |
| TNPW1210887RBEEA | Vishay Dale | 0 | TNPW1210887RBEEA-ND | $0.73850 | Upgrade |
| TNPW1210887RBEEN | Vishay Dale | 0 | TNPW1210887RBEEN-ND | $0.99797 | Upgrade |
| RNCF1210BKE887R | Stackpole Electronics Inc | 0 | RNCF1210BKE887R-ND | $0.24403 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27073 | $1,353.65 |




