825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07825RL

DigiKey Part Number
13-RT1206FRE07825RLTR-ND - Tape & Reel (TR)
13-RT1206FRE07825RLCT-ND - Cut Tape (CT)
13-RT1206FRE07825RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07825RL
Description
RES SMD 825 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07825RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07825RLYAGEO8,39613-RT1206BRD07825RLCT-ND$0.32000Upgrade
RT1206DRE07825RLYAGEO4,860311-3016-1-ND$0.15000Upgrade
ERA-8AEB8250VPanasonic Industry349P825BCCT-ND$0.42000Upgrade
RG3216P-8250-B-T5Susumu4,735408-RG3216P-8250-B-T5CT-ND$0.39000Upgrade
In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04300$0.43
25$0.04000$1.00
50$0.03780$1.89
100$0.03590$3.59
250$0.03320$8.30
500$0.03142$15.71
1,000$0.02971$29.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02631$131.55
10,000$0.02508$250.80
15,000$0.02442$366.30
25,000$0.02365$591.25
35,000$0.02318$811.30
50,000$0.02272$1,136.00
Manufacturers Standard Package