
RT1206FRE07200KL | |
|---|---|
DigiKey Part Number | YAG5986TR-ND - Tape & Reel (TR) YAG5986CT-ND - Cut Tape (CT) YAG5986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07200KL |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07200KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07200KL | YAGEO | 19,529 | YAG2023CT-ND | $0.32000 | Upgrade |
| RT1206DRD07200KL | YAGEO | 760 | 311-2928-1-ND | $0.15000 | Upgrade |
| ERA-8AEB204V | Panasonic Industry | 9,285 | P200KBCCT-ND | $0.42000 | Upgrade |
| RG3216P-2003-B-T5 | Susumu | 2,656 | 408-RG3216P-2003-B-T5CT-ND | $0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03590 | $3.59 |
| 250 | $0.03320 | $8.30 |
| 500 | $0.03142 | $15.71 |
| 1,000 | $0.02971 | $29.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02631 | $131.55 |
| 10,000 | $0.02508 | $250.80 |
| 15,000 | $0.02442 | $366.30 |
| 25,000 | $0.02365 | $591.25 |
| 35,000 | $0.02318 | $811.30 |
| 50,000 | $0.02272 | $1,136.00 |

