
RT1206DRD07330KL | |
|---|---|
DigiKey Part Number | 311-2937-2-ND - Tape & Reel (TR) 311-2937-1-ND - Cut Tape (CT) 311-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07330KL |
Description | RES SMD 330K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07330KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07330KL | YAGEO | 16,516 | YAG5065CT-ND | $0.32000 | Upgrade |
| RG3216P-3303-D-T5 | Susumu | 3,735 | 408-RG3216P-3303-D-T5CT-ND | $0.20000 | Direct |
| ERA-8AEB334V | Panasonic Industry | 4,879 | P330KBCCT-ND | $0.42000 | Upgrade |
| RG3216P-3303-B-T5 | Susumu | 2,688 | 408-RG3216P-3303-B-T5CT-ND | $0.39000 | Upgrade |
| TNPW1206330KBEEA | Vishay Dale | 4,783 | 541-3867-1-ND | $0.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.07720 | $7.72 |
| 250 | $0.07164 | $17.91 |
| 500 | $0.06776 | $33.88 |
| 1,000 | $0.06421 | $64.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05444 | $272.20 |
| 10,000 | $0.05203 | $520.30 |
| 15,000 | $0.05075 | $761.25 |
| 25,000 | $0.04926 | $1,231.50 |
| 35,000 | $0.04835 | $1,692.25 |
| 50,000 | $0.04745 | $2,372.50 |

