
RT1206BRD07330KL | |
|---|---|
DigiKey Part Number | YAG5065TR-ND - Tape & Reel (TR) YAG5065CT-ND - Cut Tape (CT) YAG5065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07330KL |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07330KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB334V | Panasonic Industry | 4,879 | P330KBCCT-ND | $0.42000 | Direct |
| CRT1206-BY-3303ELF | Bourns Inc. | 4,700 | 118-CRT1206-BY-3303ELFCT-ND | $0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.25080 | $6.27 |
| 50 | $0.23660 | $11.83 |
| 100 | $0.22360 | $22.36 |
| 250 | $0.20780 | $51.95 |
| 500 | $0.19694 | $98.47 |
| 1,000 | $0.18712 | $187.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15998 | $799.90 |
| 10,000 | $0.15354 | $1,535.40 |
| 15,000 | $0.15013 | $2,251.95 |
| 25,000 | $0.14618 | $3,654.50 |
| 35,000 | $0.14378 | $5,032.30 |
| 50,000 | $0.14140 | $7,070.00 |

