RT0805FRE0732K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13720
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11493
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09837
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08555
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04438
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03009
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29116
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,403
Unit Price: $0.16000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16964
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.35554
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18341
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.46486
Datasheet

Upgrade


Susumu
In Stock: 3,980
Unit Price: $0.19000
Datasheet
32.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0732K4L

DigiKey Part Number
RT0805FRE0732K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE0732K4L
Description
RES SMD 32.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0732K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01753$87.65
Manufacturers Standard Package