
RT0805FRE07316KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07316KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07316KLCT-ND - Cut Tape (CT) 13-RT0805FRE07316KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07316KL |
Description | RES SMD 316K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07316KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02340 | $2.34 |
| 250 | $0.02180 | $5.45 |
| 500 | $0.02058 | $10.29 |
| 1,000 | $0.01947 | $19.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01638 | $81.90 |
| 10,000 | $0.01559 | $155.90 |
| 15,000 | $0.01517 | $227.55 |
| 25,000 | $0.01467 | $366.75 |
| 35,000 | $0.01437 | $502.95 |
| 50,000 | $0.01407 | $703.50 |

