RT0805DRE073K32L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11399
Datasheet

Upgrade


YAGEO
In Stock: 10,000
Unit Price: $0.23000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08486
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04588
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.28878
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,980
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16826
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.35264
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.14670
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.46107
Datasheet

Upgrade


Susumu
In Stock: 9,774
Unit Price: $0.18000
Datasheet
3.32 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE073K32L

DigiKey Part Number
RT0805DRE073K32L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE073K32L
Description
RES SMD 3.32K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE073K32L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD073K32LYAGEO013-RT0805BRD073K32LCT-ND$0.15000Upgrade
RT0805BRE073K32LYAGEO0RT0805BRE073K32L-ND$0.11399Upgrade
RT0805CRD073K32LYAGEO10,00013-RT0805CRD073K32LCT-ND$0.23000Upgrade
RT0805CRE073K32LYAGEO0RT0805CRE073K32L-ND$0.08486Upgrade
RT0805DRD073K32LYAGEO0RT0805DRD073K32L-ND$0.04588Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02328$116.40
Manufacturers Standard Package