
RT0805DRE071K24L | |
|---|---|
DigiKey Part Number | 311-2805-2-ND - Tape & Reel (TR) 311-2805-1-ND - Cut Tape (CT) 311-2805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE071K24L |
Description | RES SMD 1.24K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE071K24L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD071K24L | YAGEO | 1,865 | YAG1809CT-ND | $0.15000 | Upgrade |
| ERA-6AEB1241V | Panasonic Industry | 6,219 | P1.24KDACT-ND | $0.15000 | Upgrade |
| RP73PF2A1K24BTDF | TE Connectivity Passive Product | 4,053 | A110552CT-ND | $0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03520 | $0.88 |
| 50 | $0.03300 | $1.65 |
| 100 | $0.03110 | $3.11 |
| 250 | $0.02888 | $7.22 |
| 500 | $0.02730 | $13.65 |
| 1,000 | $0.02581 | $25.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02175 | $108.75 |
| 10,000 | $0.02073 | $207.30 |
| 15,000 | $0.02018 | $302.70 |
| 25,000 | $0.01953 | $488.25 |
| 35,000 | $0.01914 | $669.90 |
| 50,000 | $0.01875 | $937.50 |

