Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD073K12L | |
|---|---|
DigiKey Part Number | RT0805BRD073K12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD073K12L |
Description | RES SMD 3.12K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD073K12L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E3121BST1 | Vishay Dale Thin Film | 0 | PAT0805E3121BST1-ND | $0.77592 | Upgrade |
| PHP00805E3121BBT1 | Vishay Dale Thin Film | 0 | PHP00805E3121BBT1-ND | $0.93809 | Upgrade |
| PHP00805E3121BST1 | Vishay Dale Thin Film | 0 | PHP00805E3121BST1-ND | $0.93809 | Upgrade |
| TNPW08053K12BEEA | Vishay Dale | 0 | TNPW08053K12BEEA-ND | $0.31124 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07755 | $387.75 |




