
RT0603FRE0786R6L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0786R6LTR-ND - Tape & Reel (TR) 13-RT0603FRE0786R6LCT-ND - Cut Tape (CT) 13-RT0603FRE0786R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0786R6L |
Description | RES SMD 86.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0786R6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0786R6L | YAGEO | 6,525 | 13-RT0603BRD0786R6LCT-ND | $0.15000 | Upgrade |
| ERA-3AEB86R6V | Panasonic Industry | 195 | P86.6DBCT-ND | $0.15000 | Upgrade |
| RP73PF1J86R6BTDF | TE Connectivity Passive Product | 177 | A110006CT-ND | $0.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01580 | $0.79 |
| 100 | $0.01490 | $1.49 |
| 250 | $0.01388 | $3.47 |
| 500 | $0.01310 | $6.55 |
| 1,000 | $0.01237 | $12.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01038 | $51.90 |
| 10,000 | $0.00986 | $98.60 |
| 15,000 | $0.00959 | $143.85 |
| 25,000 | $0.00926 | $231.50 |
| 35,000 | $0.00906 | $317.10 |
| 50,000 | $0.00887 | $443.50 |

