Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRE07619RL | |
|---|---|
DigiKey Part Number | YAG4807TR-ND - Tape & Reel (TR) YAG4807CT-ND - Cut Tape (CT) YAG4807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07619RL |
Description | RES SMD 619 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07619RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07619RL | YAGEO | 220 | YAG4583CT-ND | $0.15000 | Upgrade |
| RT0603BRE07619RL | YAGEO | 0 | RT0603BRE07619RL-ND | $0.07069 | Upgrade |
| RT0603CRD07619RL | YAGEO | 0 | RT0603CRD07619RL-ND | $0.09438 | Upgrade |
| RT0603CRE07619RL | YAGEO | 0 | RT0603CRE07619RL-ND | $0.07434 | Upgrade |
| RT0603DRD07619RL | YAGEO | 4,965 | 311-619DCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01963 | $98.15 |





