60.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0760K4L

DigiKey Part Number
311-2640-2-ND - Tape & Reel (TR)
311-2640-1-ND - Cut Tape (CT)
311-2640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0760K4L
Description
RES SMD 60.4KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0760K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0760K4LYAGEO7,284YAG1702CT-ND$0.15000Upgrade
RT0603CRE0760K4LYAGEO4,99013-RT0603CRE0760K4LCT-ND$0.17000Upgrade
RT0603DRD0760K4LYAGEO3,558311-60.4KDCT-ND$0.15000Upgrade
ERA-3AEB6042VPanasonic Industry27,876P60.4KDBCT-ND$0.15000Upgrade
ERA-3AED6042VPanasonic Industry4,460P60.4KBLCT-ND$0.15000Upgrade
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
25$0.02960$0.74
50$0.02780$1.39
100$0.02630$2.63
250$0.02440$6.10
500$0.02304$11.52
1,000$0.02179$21.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01926$96.30
10,000$0.01834$183.40
15,000$0.01785$267.75
25,000$0.01727$431.75
35,000$0.01692$592.20
50,000$0.01657$828.50
Manufacturers Standard Package