
RT0603DRE0760K4L | |
|---|---|
DigiKey Part Number | 311-2640-2-ND - Tape & Reel (TR) 311-2640-1-ND - Cut Tape (CT) 311-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0760K4L |
Description | RES SMD 60.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0760K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0760K4L | YAGEO | 7,284 | YAG1702CT-ND | $0.15000 | Upgrade |
| RT0603CRE0760K4L | YAGEO | 4,990 | 13-RT0603CRE0760K4LCT-ND | $0.17000 | Upgrade |
| RT0603DRD0760K4L | YAGEO | 3,558 | 311-60.4KDCT-ND | $0.15000 | Upgrade |
| ERA-3AEB6042V | Panasonic Industry | 27,766 | P60.4KDBCT-ND | $0.15000 | Upgrade |
| ERA-3AED6042V | Panasonic Industry | 4,460 | P60.4KBLCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02780 | $1.39 |
| 100 | $0.02630 | $2.63 |
| 250 | $0.02440 | $6.10 |
| 500 | $0.02304 | $11.52 |
| 1,000 | $0.02179 | $21.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01926 | $96.30 |
| 10,000 | $0.01834 | $183.40 |
| 15,000 | $0.01785 | $267.75 |
| 25,000 | $0.01727 | $431.75 |
| 35,000 | $0.01692 | $592.20 |
| 50,000 | $0.01657 | $828.50 |

