
RT0603DRE075K9L | |
|---|---|
DigiKey Part Number | 311-2637-2-ND - Tape & Reel (TR) 311-2637-1-ND - Cut Tape (CT) 311-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE075K9L |
Description | RES SMD 5.9K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE075K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02780 | $1.39 |
| 100 | $0.02630 | $2.63 |
| 250 | $0.02440 | $6.10 |
| 500 | $0.02304 | $11.52 |
| 1,000 | $0.02179 | $21.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01835 | $91.75 |
| 10,000 | $0.01747 | $174.70 |
| 15,000 | $0.01700 | $255.00 |
| 25,000 | $0.01645 | $411.25 |
| 35,000 | $0.01611 | $563.85 |
| 50,000 | $0.01578 | $789.00 |

