
RT0603DRD07649RL | |
|---|---|
DigiKey Part Number | 311-649DTR-ND - Tape & Reel (TR) 311-649DCT-ND - Cut Tape (CT) 311-649DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07649RL |
Description | RES SMD 649 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07649RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB6490V | Panasonic Industry | 7,942 | P649DBCT-ND | $0.15000 | Upgrade |
| RP73PF1J649RBTDF | TE Connectivity Passive Product | 7 | A110090CT-ND | $0.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.05280 | $1.32 |
| 50 | $0.04980 | $2.49 |
| 100 | $0.04710 | $4.71 |
| 250 | $0.04368 | $10.92 |
| 500 | $0.04130 | $20.65 |
| 1,000 | $0.03910 | $39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03304 | $165.20 |
| 10,000 | $0.03152 | $315.20 |
| 15,000 | $0.03071 | $460.65 |
| 25,000 | $0.02977 | $744.25 |
| 35,000 | $0.02919 | $1,021.65 |
| 50,000 | $0.02862 | $1,431.00 |

