RT0603CRE0763K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,575
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09438
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,946
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07603
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.32852
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.41915
Datasheet

Upgrade


Susumu
In Stock: 4,878
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28290
Datasheet
63.4 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE0763K4L

DigiKey Part Number
RT0603CRE0763K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE0763K4L
Description
RES SMD 63.4K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE0763K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0763K4LYAGEO10,575YAG1709CT-ND$0.15000Upgrade
RT0603BRE0763K4LYAGEO0RT0603BRE0763K4L-ND$0.08214Upgrade
RT0603CRD0763K4LYAGEO0RT0603CRD0763K4L-ND$0.09438Upgrade
ERA-3AEB6342VPanasonic Industry8,946P63.4KDBCT-ND$0.15000Upgrade
MCT06030D6342BP500Vishay0231221676343-ND$0.07603Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07434$371.70
Manufacturers Standard Package