
RT0603CRE0710KL | |
|---|---|
DigiKey Part Number | YAG4794TR-ND - Tape & Reel (TR) YAG4794CT-ND - Cut Tape (CT) YAG4794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE0710KL |
Description | RES SMD 10K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.13080 | $3.27 |
| 50 | $0.12380 | $6.19 |
| 100 | $0.11690 | $11.69 |
| 250 | $0.10844 | $27.11 |
| 500 | $0.10266 | $51.33 |
| 1,000 | $0.09735 | $97.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08280 | $414.00 |
| 10,000 | $0.07926 | $792.60 |
| 15,000 | $0.07738 | $1,160.70 |
| 25,000 | $0.07520 | $1,880.00 |
| 35,000 | $0.07387 | $2,585.45 |
| 50,000 | $0.07256 | $3,628.00 |

