
RT0603BRE0768K1L | |
|---|---|
DigiKey Part Number | YAG4766TR-ND - Tape & Reel (TR) YAG4766CT-ND - Cut Tape (CT) YAG4766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0768K1L |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0768K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.12120 | $3.03 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10840 | $10.84 |
| 250 | $0.10060 | $25.15 |
| 500 | $0.09524 | $47.62 |
| 1,000 | $0.09029 | $90.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07676 | $383.80 |
| 10,000 | $0.07346 | $734.60 |
| 15,000 | $0.07171 | $1,075.65 |
| 25,000 | $0.06968 | $1,742.00 |
| 35,000 | $0.06844 | $2,395.40 |
| 50,000 | $0.06721 | $3,360.50 |

