Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE07154RL | |
|---|---|
DigiKey Part Number | RT0603BRE07154RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07154RL |
Description | RES SMD 154 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07154RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07154RL | YAGEO | 0 | RT0603BRD07154RL-ND | $0.06507 | Upgrade |
| ERA-3AEB1540V | Panasonic Industry | 7,590 | P154DBCT-ND | $0.15000 | Upgrade |
| MCT06030D1540BP500 | Vishay | 0 | 231221671541-ND | $0.11648 | Upgrade |
| RG1608N-1540-B-T5 | Susumu | 0 | RG1608N-1540-B-T5-ND | $0.32852 | Upgrade |
| RG1608N-1540-P-T1 | Susumu | 0 | RG1608N-1540-P-T1-ND | $0.60776 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08214 | $410.70 |






