6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD076K57L

DigiKey Part Number
13-RT0603BRD076K57LTR-ND - Tape & Reel (TR)
13-RT0603BRD076K57LCT-ND - Cut Tape (CT)
13-RT0603BRD076K57LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD076K57L
Description
RES SMD 6.57KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD076K57L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,617
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10300$1.03
25$0.09680$2.42
50$0.09120$4.56
100$0.08610$8.61
250$0.07996$19.99
500$0.07562$37.81
1,000$0.07168$71.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06082$304.10
10,000$0.05816$581.60
15,000$0.05674$851.10
25,000$0.05509$1,377.25
35,000$0.05409$1,893.15
50,000$0.05309$2,654.50
Manufacturers Standard Package