
RT0603BRD076K42L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD076K42LTR-ND - Tape & Reel (TR) 13-RT0603BRD076K42LCT-ND - Cut Tape (CT) 13-RT0603BRD076K42LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD076K42L |
Description | RES SMD 6.42KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD076K42L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.09680 | $2.42 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.08610 | $8.61 |
| 250 | $0.07996 | $19.99 |
| 500 | $0.07562 | $37.81 |
| 1,000 | $0.07168 | $71.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06082 | $304.10 |
| 10,000 | $0.05816 | $581.60 |
| 15,000 | $0.05674 | $851.10 |
| 25,000 | $0.05509 | $1,377.25 |
| 35,000 | $0.05409 | $1,893.15 |
| 50,000 | $0.05309 | $2,654.50 |

