604 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07604RL

DigiKey Part Number
13-RT0402FRE07604RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07604RLCT-ND - Cut Tape (CT)
13-RT0402FRE07604RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07604RL
Description
RES SMD 604 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07604RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.02200$0.22
25$0.02040$0.51
50$0.01960$0.98
100$0.01850$1.85
250$0.01720$4.30
500$0.01622$8.11
1,000$0.01533$15.33
5,000$0.01353$67.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01225$122.50
20,000$0.01169$233.80
30,000$0.01138$341.40
50,000$0.01103$551.50
70,000$0.01082$757.40
100,000$0.01060$1,060.00
Manufacturers Standard Package