RT0402CRE073K74L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 21,288
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 9,904
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05878
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,312
Unit Price: $0.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,150
Unit Price: $0.17000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.34824
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.54355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.65866
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.13201
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.41915
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.72752
Datasheet
3.74 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE073K74L

DigiKey Part Number
RT0402CRE073K74L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE073K74L
Description
RES SMD 3.74K OHM 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE073K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD073K74LYAGEO21,288YAG4258CT-ND$0.15000Upgrade
RT0402BRE073K74LYAGEO9,904YAG4383CT-ND$0.15000Upgrade
RT0402CRD073K74LYAGEO0RT0402CRD073K74L-ND$0.05878Upgrade
CPF0402B3K74E1TE Connectivity Passive Product3,312A102842CT-ND$0.45000Upgrade
ERA-2AEB3741XPanasonic Industry14,150P3.74KDCCT-ND$0.17000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05695$569.50
Manufacturers Standard Package