Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE07249RL | |
|---|---|
DigiKey Part Number | RT0402CRE07249RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE07249RL |
Description | RES SMD 249 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE07249RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07249RL | YAGEO | 42,371 | YAG4213CT-ND | $0.15000 | Upgrade |
| RT0402BRE07249RL | YAGEO | 1,716 | 13-RT0402BRE07249RLCT-ND | $0.15000 | Upgrade |
| RT0402CRD07249RL | YAGEO | 0 | RT0402CRD07249RL-ND | $0.05878 | Upgrade |
| RN73C1E249RBTDF | TE Connectivity Passive Product | 0 | RN73C1E249RBTDF-ND | $0.72752 | Direct |
| CPF0402B249RE1 | TE Connectivity Passive Product | 3,280 | A102731CT-ND | $0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05695 | $569.50 |







