Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE0712K7L | |
|---|---|
DigiKey Part Number | RT0402CRE0712K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE0712K7L |
Description | RES SMD 12.7K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE0712K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0712K7L | YAGEO | 39,806 | YAG1353CT-ND | $0.15000 | Upgrade |
| RT0402BRE0712K7L | YAGEO | 0 | YAG4338CT-ND | $0.15000 | Upgrade |
| RT0402CRD0712K7L | YAGEO | 0 | RT0402CRD0712K7L-ND | $0.05878 | Upgrade |
| CPF0402B12K7E1 | TE Connectivity Passive Product | 10,708 | A102606CT-ND | $0.42000 | Upgrade |
| ERA-2AEB1272X | Panasonic Industry | 46,214 | P12.7KDCCT-ND | $0.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05695 | $569.50 |








